Framer E1/T1 3.3V/5V 160-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1.76mm |
| Width | 15mm |
| RoHS | Compliant |