The IDT 82V2048SDA is an 8-channel transceiver with a data rate of 2.048Mbps, packaged in a TQFP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 65mA. The device is designed to operate at a supply voltage of 3.3V, with a minimum supply voltage of 3.13V and a maximum supply voltage of 3.47V. It is available in a tape and reel packaging format with 60 units per package.
Checking distributor stock and pricing after the page loads.
IDT 82V2048SDA technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |