1 Channel E1 Short Haul LIU
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 82V2051E |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |