IDT's 82V2052EPFG is a dual transceiver with a TQFP package, measuring 14mm in length and 14mm in width, and 1.4mm in thickness. The device is lead-free and RoHS compliant. Operating supply voltage ranges from 3.13V to 3.47V. The transceiver is available in a package quantity of 45, packaged in rail/Tube format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Transceivers | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 82V2052E |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |