IDT 82V2052EPFG8 technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Transceivers | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 82V2052EPFG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.