The IDT 82V2058BBG is a surface mount component packaged in a BGA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is lead free and RoHS compliant. It has a moisture sensitivity level of 3 and is packaged in a tray with 14 components per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1.76mm |
| Width | 15mm |
| RoHS | Compliant |