The IDT 82V2058DAG is a surface mount IC packaged in a TQFP. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is lead free and RoHS compliant. It is available in a tray packaging with 30 units per package. The IC has a thickness of 1.4mm and dimensions of 20mm in length and width.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82V2058 |
| Thickness | 1.4mm |
| Width | 20mm |
| RoHS | Compliant |