IDT 82V2058LBB technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 82V2058LBB to view detailed technical specifications.
No datasheet is available for this part.