Line Interface Unit 160-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |