Line Interface Unit 144-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |