Framer E1/J1/T1 3.3V 44-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |