IDT 82V2081PP8 technical specifications.
| Package/Case | LQFP |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 82V2081PP8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.