The IDT 82V2081PPG is a surface-mount IC packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a lead-free construction and measures 10mm in length and width, with a thickness of 1.4mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |