The IDT 82V2081PPG8 is a single-channel transceiver with a TQFP package, operating over a temperature range of -40°C to 85°C. It can handle supply voltages between 3.13V and 3.47V. The device is available in quantities of 1250 and is packaged on a tape and reel. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Transceivers | 1 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |