Line Interface Unit 2.048Mbps E1/J1/T1 Short/Long Parallel/Serial 81-Pin FBGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
