The IDT 82V2082PF is a single transceiver with a TQFP package and an operating temperature range of -40°C to 85°C. It is designed for surface mount applications and has a maximum supply voltage of 3.47V and a minimum supply voltage of 3.13V. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |