The IDT 82V2082PF8 is a single transceiver with a TQFP package, operating over a temperature range of -40°C to 85°C. It is powered by a supply voltage between 3.13V and 3.47V. The device is designed for surface mount applications and is available in quantities of 750 per reel. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |