Framer E1/J1/T1 3.3V 80-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 1.544MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.23W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Channels | 2 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82V2082 |
| Supply Current | 130mA |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |