Framer E1/J1/T1 3.3V 80-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Transceivers | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |