The IDT 82V2084PF is a 4-transceiver IC with a data rate of 2.048Mbps. It is designed for surface mount applications and is packaged in a TQFP. The device operates over a temperature range of -40°C to 85°C and can withstand supply voltages between 3.13V and 3.47V. The IDT 82V2084PF is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |