IDT's 82V2084PF8 is a 4-channel transceiver with a data rate of 2.048Mbps, packaged in a TQFP and suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device is powered by a supply voltage between 3.13V and 3.47V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |