The IDT 82V2088BBG is a lead free component with a length of 17mm and a thickness of 1.76mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is packaged in a rail/tube format with a quantity of 10. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.76mm |
| Width | 17mm |
| RoHS | Compliant |