
The IDT 82V2088DRG is an 8-channel transceiver with a data rate of 2.048Mbps. It is packaged in a PQFP-28 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The transceiver has a maximum supply voltage of 3.47V and a minimum supply voltage of 3.13V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Data Rate | 2.048Mbps |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Width | 28mm |
| RoHS | Compliant |