IDT 82V2108BBG technical specifications.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Transceivers | 8 |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 82V2108BBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.