Framer E1/J1/T1 3.3V 128-Pin PQFP Tray
Checking distributor stock and pricing after the page loads.
IDT 82V2108PX technical specifications.
| Package/Case | PQFP |
| Data Rate | 2.048Mbps |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Transceivers | 8 |
| Operating Supply Current | 160mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |