Framer E1/J1/T1 3.3V 128-Pin PQFP T/R
Checking distributor stock and pricing after the page loads.
IDT 82V2108PXG8 technical specifications.
| Package/Case | PQFP |
| Data Rate | 2.048Mbps |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Transceivers | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |