IC INVERSE MUX 8CH ATM 208-BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |