The IDT 82V2616BB is a surface mount BGA packaged component with an operating supply voltage range of 2.97V to 3.63V. It can operate over a temperature range of -40°C to 85°C. The component is not radiation hardened and is not RoHS compliant. It is available in a tray packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |