
Clock Generators & Support Products Supports TR62411 WAN PLL Telcordia 2.1Hz
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 2.3mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Frequency | 32.768MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Weight | 0.024508oz |
| Width | 7.5mm |
| RoHS | Compliant |
