The IDT 82V3002APVG is a surface mount IC packaged in a 26-unit SSOP tray. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It measures 18.4mm in length, 7.5mm in width, and 2.3mm in thickness.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 82V3002A |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |