The IDT 82V3002APVG8 is a surface mount IC packaged in an SSOP case, measuring 18.4mm in length, 7.5mm in width, and 2.3mm in thickness. It features a lead-free tin matte contact plating and is compliant with RoHS regulations. The IC operates within a temperature range of -40°C to 85°C and has a moisture sensitivity level of 1. It is available in quantities of 1000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |