T1/E1/OC3 Telecom Clock Generator With Dual Reference Inputs
IDT 82V3010PV technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.