Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 82V3011PVG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Frequency | 32.768MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 82V3011PVG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.