Clock Generators & Support Products 3.3V T1/E1/19.44M Stratum dual ref WAN
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 82V3012 |
| Thickness | 2.3mm |
| Weight | 0.024508oz |
| Width | 7.5mm |
| RoHS | Compliant |
