The IDT 82V3155PVG8 is a single circuit clock oscillator with a maximum operating frequency of 32.768MHz. It is packaged in a surface mount SSOP package and is lead free. The oscillator operates over a temperature range of -40°C to 85°C and has a supply voltage of 3.3V. It is RoHS compliant and has a supply current of 60mA. The oscillator is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Frequency | 32.768MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |