Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 21 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 82V3202 |
| Thickness | 850um |
| Width | 10mm |
| RoHS | Compliant |