The IDT 82V3255TFG is a surface mount IC packaged in a TQFP. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is lead free and RoHS compliant. It measures 10mm in length and 10mm in width, with a thickness of 1.4mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 82V3255 |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |