Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |