The 82V3285EQG IC is a surface mount device packaged in a TQFP case, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a moisture sensitivity level of 3 and is compliant with RoHS regulations. The IC is lead-free and has a matte tin contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 82V3285 |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |