Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |