IDT's 82V3355EDG is a single CMOS IC with a maximum operating frequency of 622.08MHz. It is packaged in a TQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The 82V3355EDG features a PLL and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Input | CMOS |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |