The IDT 82V3355EDG8 is a single CMOS PLL circuit with a maximum operating frequency of 622.08MHz. It is packaged in a TQFP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in tape and reel packaging.
IDT 82V3355EDG8 technical specifications.
| Package/Case | TQFP |
| Input | CMOS |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 82V3355EDG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.