WAN PLL 64-Pin STQFP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |