The IDT 82V3358EDG is a CMOS PLL IC packaged in a 10mm x 10mm TQFP with a thickness of 1mm. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a lead-free plating and is suitable for surface mount applications with a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |