The IDT 82V3358EDG8 is a CMOS PLL clock generator with a maximum operating frequency of 622.08MHz. It is designed for surface mount applications and has a moisture sensitivity level of 3. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in a tape and reel format with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |