The IDT 82V3380AEQG is a surface-mount IC packaged in a TQFP with a lead-free finish. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and not radiation hardened.
Sign in to ask questions about the IDT 82V3380AEQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 82V3380AEQG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 82V3380AEQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.