IDT 82V3380EQG technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 82V3380EQG to view detailed technical specifications.
No datasheet is available for this part.