The IDT 82V3395BNLG is a dual-surface mount IC with an operating supply voltage of 3.3V. It is designed to operate within a temperature range of -40°C to 85°C. The device is packaged in a tray with 168 units per package. It is compliant with RoHS regulations and is lead free. The IC measures 10mm in length and width, and 1mm in thickness.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 82V3395 |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |