Over Voltage Tolerant 1.5V,1:4 Fanout Buffer
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |