
The IDT 830154AMI-08LF is a quad SOIC surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.4V and a minimum supply voltage of 3.1V. The IC is lead free and RoHS compliant, with a moisture sensitivity level of 1. It has a propagation delay of 10ns and a quiescent current of 1mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 3.1V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 97 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | 830154I-08 |
| Supply Current | 1mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
